Siemens 1 Safety Transformer 630 VA, 400 V Primary, 230 V Secondary, 5.48 A O/P
- RS Stock No.:
- 668-216
- Mfr. Part No.:
- 4AM5242-8JD40-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€405.72
(exc. VAT)
€499.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.72 |
*price indicative
- RS Stock No.:
- 668-216
- Mfr. Part No.:
- 4AM5242-8JD40-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 400 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 5.48A | |
| Series | 4AM | |
| Mount Type | Screw | |
| Power | 630VA | |
| Standards/Approvals | CE | |
| Width | 152mm | |
| Depth | 110mm | |
| Length | 140mm | |
| Weight | 8.74kg | |
| Minimum Operating Frequency | 50.00Hz | |
| Maximum Operating Frequency | 60.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 400 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 5.48A | ||
Series 4AM | ||
Mount Type Screw | ||
Power 630VA | ||
Standards/Approvals CE | ||
Width 152mm | ||
Depth 110mm | ||
Length 140mm | ||
Weight 8.74kg | ||
Minimum Operating Frequency 50.00Hz | ||
Maximum Operating Frequency 60.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.
UL CSA Recognized
Control Transformer
Isolation Transformer
Related links
- Siemens 1 Safety Transformer 630 VA 230 V Secondary, 2.74 A O/P
- Siemens 1 Safety Transformer 630 VA 230 V Secondary, 2.74 A O/P
- Siemens 1 Safety Transformer 630 VA 230 V Secondary, 2.74 A O/P
- Siemens 1 Safety Transformer 630 VA 230 V Secondary, 2.74 A O/P
- Siemens 1 Safety Transformer 630 VA 110 V Secondary, 5.73 A O/P
- Siemens 1 Safety Transformer 320 VA 230 V Secondary, 2.74 A O/P
- Siemens 1 Safety Transformer 100 VA 230 V Secondary, 860 mA O/P
- Siemens 1 Safety Transformer 630 VA 42 V Secondary, 15 A O/P
