Siemens 1 Safety Transformer 2.50 kVA, 400 V Primary, 230 V Secondary, 10.87 A O/P

Image representative of range

Subtotal (1 unit)*

€1,298.29

(exc. VAT)

€1,596.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,298.29

*price indicative

RS Stock No.:
668-232
Mfr. Part No.:
4AM6542-5AT10-0FA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

400 V

Product Type

Safety Transformer

Secondary Voltage

230 V

Electrical Phase

1

Output Current

10.87A

Series

4AM

Mount Type

Screw

Power

2.50kVA

Length

180mm

Width

194mm

Depth

180mm

Standards/Approvals

CE

Weight

31.24kg

Minimum Operating Frequency

50.00Hz

Maximum Operating Frequency

60.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 2.5 kVA and 13.3 kVA in S6 duty, a primary voltage of 400 V ±5 percent, a secondary voltage of 230 V, and a secondary current of 10.87 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.

Connection Cage Clamp

Mounting Screws

Standard EN 61558 2 1

Standard EN 61558 2 2

Standard EN 61558 2 4

UL CSA Recognized

Control Transformer

Isolation Transformer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy