Siemens 1 Safety Transformer 2.50 kVA, 600 V Primary, 230 V Secondary, 21.80 A O/P

Image representative of range

Subtotal (1 unit)*

€1,285.81

(exc. VAT)

€1,581.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,285.81

*price indicative

RS Stock No.:
668-236
Mfr. Part No.:
4AM6542-8ED40-0FA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Primary Voltage

600 V

Product Type

Safety Transformer

Secondary Voltage

230 V

Electrical Phase

1

Output Current

21.80A

Mount Type

Screw

Series

4AM

Power

2.50kVA

Width

194mm

Length

180mm

Depth

180mm

Weight

26.94kg

Standards/Approvals

CE

Minimum Operating Frequency

50.00Hz

Maximum Operating Frequency

60.00Hz

COO (Country of Origin):
CZ
The Siemens SITAS single-phase transformer is a versatile control and isolation transformer designed for industrial applications requiring multiple input voltages and dual output capability. With a nominal power rating of 2.5 kVA and short-term overload capacity up to 13.3 kVA, it supports a wide range of primary voltages from 600 V down to 230 V. Its dual 115 V secondary outputs and current range of 10.9 to 21.8 A make it suitable for powering control circuits and isolated loads.

Screw type connection

IP00 protection

Class B insulation

UL and CSA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy