Siemens 1 Transformer 100 VA, 230 V Primary, 110 V Secondary
- RS Stock No.:
- 668-265
- Mfr. Part No.:
- 4AM3442-4TJ10-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€118.60
(exc. VAT)
€145.88
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.60 |
*price indicative
- RS Stock No.:
- 668-265
- Mfr. Part No.:
- 4AM3442-4TJ10-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V | |
| Product Type | Transformer | |
| Secondary Voltage | 110 V | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail/Screw | |
| Series | 4AM | |
| Power | 100VA | |
| Weight | 2.17kg | |
| Standards/Approvals | CE | |
| Maximum Operating Frequency | 60.00Hz | |
| Minimum Operating Frequency | 50.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V | ||
Product Type Transformer | ||
Secondary Voltage 110 V | ||
Electrical Phase 1 | ||
Mount Type DIN Rail/Screw | ||
Series 4AM | ||
Power 100VA | ||
Weight 2.17kg | ||
Standards/Approvals CE | ||
Maximum Operating Frequency 60.00Hz | ||
Minimum Operating Frequency 50.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 0.1 kVA and 0.31 kVA in S6 duty, a primary voltage of 230 V ±5 percent, a secondary voltage of 110 V, and a secondary current of 0.91 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.
Connection Screw Flat Type Connection
Mounting Screws DIN Rail
Standard EN 61558 2 1
Standard EN 61558 2 2
Standard EN 61558 2 4
UL CSA Recognized
Control Transformer
Isolation Transformer
Related links
- Siemens 1 Safety Transformer 250 VA 110 V Secondary, 2.27 A O/P
- Siemens 1 Safety Transformer 320 VA 110 V Secondary, 3.86 A O/P
- Siemens 1 Safety Transformer 500 VA 110 V Secondary, 4.55 A O/P
- Siemens 1 Safety Transformer 400 VA 110 V Secondary, 3.64 A O/P
- Siemens 1 Safety Transformer 160 VA 110 V Secondary, 1.45 A O/P
- Siemens 1 Safety Transformer 100 VA 110 V Secondary, 900 mA O/P
- Siemens 1 Safety Transformer 1 kVA 110 V Secondary, 9.09 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 110 V Secondary, 14.50 A O/P
