Siemens 1 Safety Transformer 230 VA, 230 V Primary, 230 V Secondary, 960 mA O/P
- RS Stock No.:
- 668-271
- Mfr. Part No.:
- 4AM4042-4TT10-0FC0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€413.21
(exc. VAT)
€508.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.21 |
*price indicative
- RS Stock No.:
- 668-271
- Mfr. Part No.:
- 4AM4042-4TT10-0FC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 960mA | |
| Mount Type | DIN Rail/Screw | |
| Series | 4AM | |
| Power | 230VA | |
| Weight | 7.4kg | |
| Length | 250mm | |
| Depth | 230mm | |
| Width | 244mm | |
| Standards/Approvals | CE | |
| Minimum Operating Frequency | 50.00Hz | |
| Maximum Operating Frequency | 60.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 960mA | ||
Mount Type DIN Rail/Screw | ||
Series 4AM | ||
Power 230VA | ||
Weight 7.4kg | ||
Length 250mm | ||
Depth 230mm | ||
Width 244mm | ||
Standards/Approvals CE | ||
Minimum Operating Frequency 50.00Hz | ||
Maximum Operating Frequency 60.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.
UL CSA Recognized
Control Transformer
Isolation Transformer
Related links
- Siemens 1 Safety Transformer 200 VA 230 V Secondary, 870 mA O/P
- Siemens 1 Safety Transformer 30 VA 230 V Secondary, 110 mA O/P
- Siemens 1 Safety Transformer 63 VA 230 V Secondary, 270 mA O/P
- Siemens 1 Safety Transformer 250 VA 230 V Secondary, 1.09 A O/P
- Siemens 1 Safety Transformer 250 VA 24 V Secondary, 10.40 A O/P
- Siemens 1 Safety Transformer 250 VA 110 V Secondary, 2.27 A O/P
- Siemens 1 Safety Transformer 250 VA 230 V Secondary, 1.09 A O/P
- Siemens 1 Safety Transformer 250 VA 230 V Secondary, 2.17 A O/P
