Siemens 1 Transformer 5 kVA, 550 V Primary, 230 V Secondary, 21.7 A O/P
- RS Stock No.:
- 772-736
- Mfr. Part No.:
- 4AT3612-8DD40-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€2,346.91
(exc. VAT)
€2,886.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,346.91 |
*price indicative
- RS Stock No.:
- 772-736
- Mfr. Part No.:
- 4AT3612-8DD40-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 550 V | |
| Product Type | Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 21.7A | |
| Mount Type | Screw | |
| Series | SITAS | |
| Power | 5kVA | |
| Maximum Operating Temperature | 55°C | |
| Depth | 6.65353in | |
| Length | 1.04992ft | |
| Weight | 49kg | |
| Width | 194mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 550 V | ||
Product Type Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 21.7A | ||
Mount Type Screw | ||
Series SITAS | ||
Power 5kVA | ||
Maximum Operating Temperature 55°C | ||
Depth 6.65353in | ||
Length 1.04992ft | ||
Weight 49kg | ||
Width 194mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer is a highly efficient component designed for single-phase applications, specifically facilitating voltage transformation and ensuring reliable power supply across various settings with robust performance.
Operates at a rated power of 5 kVA with an efficiency of 94%
Offers flexible input voltage options ranging from 208V to 550V
Rated output voltage of 230V and 115V for versatile applications
Incorporates screw-type terminals for secure electrical connections
Configured to withstand an ambient temperature of up to 55°C
Related links
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Transformer 10 kVA 230 V Secondary, 87 A O/P
- Siemens 1 Transformer 6.3 kVA 230 V Secondary, 54.8 A O/P
- Siemens 1 Safety Transformer 2 kVA 230 V Secondary, 17.40 A O/P
- Siemens 1 Safety Transformer 1 kVA 230 V Secondary, 8.70 A O/P
- Siemens 1 Transformer 5 kVA 110 V Secondary, 45.5 A O/P
- Siemens 1 Safety Transformer 2.5 kVA 115 V Secondary
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 4.34 A O/P
