Siemens 1 Transformer 6.3 kVA, 550 V Primary, 230 V Secondary, 54.8 A O/P
- RS Stock No.:
- 772-738
- Mfr. Part No.:
- 4AT3632-8DD40-0FA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€2,746.39
(exc. VAT)
€3,378.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,746.39 |
*price indicative
- RS Stock No.:
- 772-738
- Mfr. Part No.:
- 4AT3632-8DD40-0FA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transformer | |
| Primary Voltage | 550 V | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 54.8A | |
| Series | SITAS | |
| Mount Type | Screw | |
| Power | 6.3kVA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Weight | 58kg | |
| Depth | 6.65353in | |
| Length | 1.04992ft | |
| Width | 194mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transformer | ||
Primary Voltage 550 V | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 54.8A | ||
Series SITAS | ||
Mount Type Screw | ||
Power 6.3kVA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Weight 58kg | ||
Depth 6.65353in | ||
Length 1.04992ft | ||
Width 194mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CZ
The Siemens Transformer offers reliable performance for varied applications, designed for single-phase operations with a robust construction, delivering optimal voltage levels for enhanced efficiency in electrical systems.
Rated apparent power of 6.3 kVA ensures adequate performance in demanding operations
High efficiency of 0.94 translates into lower energy consumption
Thermal class H assures operational reliability at elevated temperatures
Compact design with specific dimensions for seamless installation in confined spaces
Related links
- Siemens 1 Transformer 10 kVA 230 V Secondary, 87 A O/P
- Siemens 1 Transformer 5 kVA 230 V Secondary, 21.7 A O/P
- Siemens 1 Safety Transformer 2 kVA 230 V Secondary, 17.40 A O/P
- Siemens 1 Safety Transformer 1 kVA 230 V Secondary, 8.70 A O/P
- Siemens 1 Safety Transformer 500 VA 230 V Secondary, 4.34 A O/P
- Siemens 1 Safety Transformer 2.5 kVA 115 V Secondary
- Siemens 1 Isolation Transformer 160 VA 230 V Secondary, 1.40 A O/P
- Siemens 1 Safety Transformer 250 VA 230 V Secondary, 2.17 A O/P
