Tufvassons Transformator 260VA Site Transformer, 230V Primary, 115V Secondary, 2.3A O/P
- RS Stock No.:
- 288-3518
- Distrelec Article No.:
- 156-26-853
- Mfr. Part No.:
- PFM301 230/115VM
- Manufacturer:
- Tufvassons Transformator
Subtotal (1 unit)*
€261.00
(exc. VAT)
€321.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €261.00 |
*price indicative
- RS Stock No.:
- 288-3518
- Distrelec Article No.:
- 156-26-853
- Mfr. Part No.:
- PFM301 230/115VM
- Manufacturer:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 115V | |
| Power Rating | 260VA | |
| Output Current | 2.3A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 115V | ||
Power Rating 260VA | ||
Output Current 2.3A | ||
- COO (Country of Origin):
- CN
The Isolating transformer featuring galvanically isolated primary and secondary circuits, boasts a dual insulated design Class II that requires no earthing. It includes a 2 meter mains cable with a Euro plug on the primary side and a 3 pole American outlet on the secondary side, along with a resettable circuit breaker on the primary side for added safety.
Enclosure of self extinguishing thermoplastic
Manufacturing standard EN61558
RoHS compliant
Manufacturing standard EN61558
RoHS compliant
Related links
- Tufvassons Transformator 260VA Site Transformer 230V ac Secondary, 2.3A O/P
- Tufvassons Transformator 260VA Site Transformer 115V Secondary, 2.4A O/P
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 1100VA Site Transformer 115V Secondary, 9.5A O/P
- Tufvassons Transformator 1500VA Site Transformer 115V Secondary, 13A O/P
- Tufvassons Transformator 260VA Site Transformer 230V Secondary, 2.4A O/P
- Tufvassons Transformator 860VA Site Transformer 230V Secondary, 3.6A O/P
- Tufvassons Transformator 100VA Site Transformer 110V Secondary, 900mA O/P