Tufvassons Transformator 1500VA Site Transformer, 230V Primary, 115V Secondary, 13A O/P
- RS Stock No.:
- 288-4337
- Distrelec Article No.:
- 156-27-054
- Mfr. Part No.:
- AFM1500 230/115V
- Manufacturer:
- Tufvassons Transformator
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4337
- Distrelec Article No.:
- 156-27-054
- Mfr. Part No.:
- AFM1500 230/115V
- Manufacturer:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V | |
| Secondary Voltage Rating | 115V | |
| Power Rating | 1500VA | |
| Output Current | 13A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V | ||
Secondary Voltage Rating 115V | ||
Power Rating 1500VA | ||
Output Current 13A | ||
- COO (Country of Origin):
- SE
The Isolating transformer is an earthed design Class I transformer. It featuring a 2 meter mains cable with an earthed plug on the primary side and a 3 pole American outlet on the secondary side. It also includes a resettable circuit breaker on the primary side for added safety.
Enclosure of aluminium
RoHS compliant
Manufacturing standard EN61558
RoHS compliant
Manufacturing standard EN61558
Related links
- Tufvassons Transformator 100VA Site Transformer 110V Secondary, 900mA O/P
- Tufvassons Transformator 50VA Site Transformer 110V Secondary, 450mA O/P
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P
- Tufvassons Transformator 440VA Site Transformer 230V ac Secondary, 2A O/P
- Tufvassons Transformator 120VA Safety Transformer 24V Secondary
- Tufvassons Transformator 60VA Safety Transformer 24V Secondary
- Tufvassons Transformator 38VA Safety Transformer 24V Secondary
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 2.6A O/P