Tufvassons Transformator Site Transformer 260 VA, 230 V ac Primary, 230 V ac Secondary, 2.3 A O/P
- RS Stock No.:
- 288-3519
- Distrelec Article No.:
- 156-26-854
- Mfr. Part No.:
- PFM301 230/230VM
- Manufacturer:
- Tufvassons Transformator
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3519
- Distrelec Article No.:
- 156-26-854
- Mfr. Part No.:
- PFM301 230/230VM
- Manufacturer:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Product Type | Site Transformer | |
| Power | 260 VA | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 230 V ac | |
| Output Current | 2.3 A | |
| Distrelec Product Id | 15626854 | |
| Maximum Operating Frequency | 60 Hz | |
| Minimum Operating Frequency | 50 Hz | |
| Mount Type | Wall | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Product Type Site Transformer | ||
Power 260 VA | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 230 V ac | ||
Output Current 2.3 A | ||
Distrelec Product Id 15626854 | ||
Maximum Operating Frequency 60 Hz | ||
Minimum Operating Frequency 50 Hz | ||
Mount Type Wall | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Isolating transformer is designed for connecting earth protected equipment to unearthed electricity outlets. It ensures personal protection in unearthed environments by eliminating dangerous voltage from the connected equipment.
Transient dampening qualities
Manufacturing standard EN61558
RoHS compliant
Dual insulated
Related links
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 3A O/P
- Tufvassons Transformator Safety Transformer 7.2 VA 23.3 V ac Secondary
- Tufvassons Transformator Safety Transformer 220 VA 230 V ac Primary 9.2 A O/P
- Tufvassons Transformator 100VA Site Transformer 110V Secondary, 900mA O/P
- Tufvassons Transformator 1500VA Site Transformer 115V Secondary, 13A O/P
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P
- Tufvassons Transformator Safety Transformer 60 VA 24 V Secondary
- Tufvassons Transformator Safety Transformer 32 VA 12 V Secondary, 2.6 A O/P
