Tufvassons Transformator Safety Transformer 7.2 VA, 230 V ac Primary, 23.3 V ac Secondary

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-3528
Distrelec Article No.:
156-29-761
Mfr. Part No.:
PFS7S 230V/23,3V
Manufacturer:
Tufvassons Transformator
Find similar products by selecting one or more attributes.
Select all

Brand

Tufvassons Transformator

Product Type

Safety Transformer

Primary Voltage

230 V ac

Secondary Voltage

23.3 V ac

Power

7.2VA

Standards/Approvals

No

Maximum Operating Frequency

50Hz

COO (Country of Origin):
SE
The transformer is a reliable and efficient solution for low voltage installations, meeting the demanding requirements of the energy sector. With over fifty years of experience in transformer manufacturing, this product ensures safety, insulation, and high performance in various applications.

Built with impact-resistant, self-extinguishing thermoplastics V0 for durability and safety

Double insulated design eliminates the need for an earth connection

Primary plug fits standard SCHUKO socket outlet for easy installation

Secondary outlet features 2-pole AMP with locking device for secure connectivity

Protected against overload and short circuit with PTC for added safety

Complies with insurance companies' requirement for self-extinguishing plastic in housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy