Tufvassons Transformator 440VA Site Transformer, 230V ac Primary, 230V ac Secondary, 2A O/P
- RS Stock No.:
- 288-3584
- Distrelec Article No.:
- 156-27-203
- Mfr. Part No.:
- PVM 440
- Manufacturer:
- Tufvassons Transformator
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3584
- Distrelec Article No.:
- 156-27-203
- Mfr. Part No.:
- PVM 440
- Manufacturer:
- Tufvassons Transformator
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufvassons Transformator | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 230V ac | |
| Power Rating | 440VA | |
| Output Current | 2A | |
| Select all | ||
|---|---|---|
Brand Tufvassons Transformator | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 230V ac | ||
Power Rating 440VA | ||
Output Current 2A | ||
- COO (Country of Origin):
- SE
The Isolating Transformer features galvanically isolated primary and secondary circuits with a dual insulated design with Class II, eliminating the need for earthing. It features a enclosure of self-extinguishing thermoplastic.
Screw terminal connection
Cartridge fuse on the secondary side
Manufacturing standard EN61558
Cartridge fuse on the secondary side
Manufacturing standard EN61558
Related links
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 2.6A O/P
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 3A O/P
- Tufvassons Transformator 100VA Site Transformer 110V Secondary, 900mA O/P
- Tufvassons Transformator 50VA Site Transformer 110V Secondary, 450mA O/P
- Tufvassons Transformator 1500VA Site Transformer 115V Secondary, 13A O/P
- Tufvassons Transformator 35VA Site Transformer 110V Secondary, 30mA O/P
- Tufvassons Transformator 20VA Safety Transformer 23.3V ac Secondary
- Tufvassons Transformator Site Transformer 260 VA 230 V ac Secondary, 2.3 A O/P