Nidec Components Surface Slide Switch SPDT SP 100mA

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€721.00

(exc. VAT)

€887.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.721€721.00
2000 +€0.696€696.00

*price indicative

RS Stock No.:
244-3312
Mfr. Part No.:
CAS-120TA1
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Surface

Switch Operation

SP

Switch Contact Current

100mA

Terminal Type

J hook

Illuminated

No

Series

CAS

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.

RoHS compliant

Compatible with most automatic pick and place machinery

Excellent contact stability by twin Gold-plated contact

Low profile design of 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy