Nidec Components Surface Slide Switch SPDT SP 100mA
- RS Stock No.:
- 244-3313
- Mfr. Part No.:
- CAS-120TA1
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 25 more to save €0.95
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.46
(exc. VAT)
€5.48
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €0.892 | €4.46 | - |
| 25 - 95 | €0.854 | €4.27 | €0.95 |
| 100 - 245 | €0.824 | €4.12 | €6.80 |
| 250 - 495 | €0.788 | €3.94 | €26.00 |
| 500 + | €0.756 | €3.78 | €68.00 |
*price indicative
- RS Stock No.:
- 244-3313
- Mfr. Part No.:
- CAS-120TA1
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Switch Operation | SP | |
| Switch Contact Current | 100mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Series | CAS | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Switch Operation SP | ||
Switch Contact Current 100mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Series CAS | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.
RoHS compliant
Compatible with most automatic pick and place machinery
Excellent contact stability by twin Gold-plated contact
Low profile design of 2.5 mm
Related links
- Nidec Components Surface Slide Switch SPDT SP 100mA
- Nidec Components Surface Slide Switch SPDT SP 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500mA
- Nidec Components Surface Slide Switch SPDT SP 300mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT 100mA Polyamide
- Nidec Components Surface Slide Switch 2PDT DP 100mA
- Nidec Components Surface Slide Switch SPDT On-On 100mA
