Nidec Components Surface Slide Switch 2PDT DP 100mA
- RS Stock No.:
- 244-3326
- Mfr. Part No.:
- CAS-220TB1
- Manufacturer:
- Nidec Components
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-3326
- Mfr. Part No.:
- CAS-220TB1
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | 2PDT | |
| Mount Type | Surface | |
| Switch Operation | DP | |
| Switch Contact Current | 100mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CAS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration 2PDT | ||
Mount Type Surface | ||
Switch Operation DP | ||
Switch Contact Current 100mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CAS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.
RoHS compliant
Compatible with most automatic pick and place machinery
Excellent contact stability by twin Gold-plated contact
Low profile design of 2.5 mm
Related links
- Nidec Components Surface Slide Switch 2PDT DP 100mA
- Nidec Components Surface Slide Switch SPDT SP 100mA
- Nidec Components Surface Slide Switch DP3T DP 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 100mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100mA Polyamide
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Lump & Claw Hammers
