Nidec Components Through Hole Slide Switch SPST 100mA

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 26 units)*

€40.38

(exc. VAT)

€49.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
26 - 26€1.553€40.38
52 - 78€1.482€38.53
104 +€1.425€37.05

*price indicative

RS Stock No.:
244-3337
Mfr. Part No.:
CES-0602MC
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPST

Product Type

Slide Switch

Mount Type

Through Hole

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Standards/Approvals

RoHS

Series

CES

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CES series full pitch slide switch which can be used in applications such as hot water apparatus, air-conditioning equipment and vending machines

Excellent contact stability by twin gold plated contact

RoHS compliant

Fine click action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy