Nidec Components Through Hole Slide Switch SPST 100mA
- RS Stock No.:
- 244-3339
- Mfr. Part No.:
- CES-0802MC
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€36.72
(exc. VAT)
€45.16
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | €1.836 | €36.72 |
| 40 - 60 | €1.751 | €35.02 |
| 80 + | €1.685 | €33.70 |
*price indicative
- RS Stock No.:
- 244-3339
- Mfr. Part No.:
- CES-0802MC
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CES | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CES | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CES series full pitch slide switch which can be used in applications such as hot water apparatus, air-conditioning equipment and vending machines
Excellent contact stability by twin gold plated contact
RoHS compliant
Fine click action
Related links
- Nidec Components Through Hole Slide Switch SPST 100mA
- Nidec Components Through Hole Slide Switch SPST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch DPST 100mA
- Nidec Components Surface Slide Switch SPST 100mA Polyamide
- Nidec Components Through Hole Slide Switch SP3T SP 100mA Polyamide
- Nidec Components Through Hole Slide Switch DP3T 100mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 100mA Polyamide
- Nidec Components Through Hole Slide Switch 8PST (On)-Off 100mA
