Nidec Components Surface Slide Switch SPDT SP 500mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-3517
Mfr. Part No.:
CL-SB-12B-12T
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

SP

Switch Contact Current

500mA

Terminal Type

Gull Wing

Illuminated

No

Standards/Approvals

RoHS

Series

CL-SB

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CL-SB series slide switch which has a standardization of the silver contacts as well as gold contacts.

Stroke is 2mm

Using heat resistant resin to support reflow soldering mounting

Available in wide variety of circuit composition, operating direction, terminal shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy