Nidec Components Surface Slide Switch DP3T DP 500mA

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€4.70

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40€0.47€4.70
50 - 90€0.445€4.45
100 - 240€0.427€4.27
250 +€0.416€4.16

*price indicative

Packaging Options:
RS Stock No.:
244-3563
Mfr. Part No.:
CL-SB-23B-01T
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

DP3T

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

DP

Switch Contact Current

500mA

Terminal Type

Gull Wing

Illuminated

No

Series

CL-SB

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CL-SB series slide switch which has a standardization of the silver contacts as well as gold contacts.

Stroke is 2mm

Using heat resistant resin to support reflow soldering mounting

Available in wide variety of circuit composition, operating direction, terminal shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy