Nidec Components Surface Slide Switch DPDT DP 500mA
- RS Stock No.:
- 244-3545
- Mfr. Part No.:
- CL-SB-22B-02T
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€3.03
(exc. VAT)
€3.73
(inc. VAT)
In Stock
- 1,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €0.606 | €3.03 |
| 25 - 95 | €0.576 | €2.88 |
| 100 - 245 | €0.536 | €2.68 |
| 250 + | €0.504 | €2.52 |
*price indicative
- RS Stock No.:
- 244-3545
- Mfr. Part No.:
- CL-SB-22B-02T
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switch Operation | DP | |
| Switch Contact Current | 500mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CL-SB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switch Operation DP | ||
Switch Contact Current 500mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CL-SB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CL-SB series slide switch which has a standardization of the silver contacts as well as gold contacts.
Stroke is 2mm
Using heat resistant resin to support reflow soldering mounting
Available in wide variety of circuit composition, operating direction, terminal shape
Related links
- Nidec Components Surface Slide Switch DPDT DP 500mA
- Nidec Components Through Hole Slide Switch DPDT DP 500mA
- Nidec Components Surface Slide Switch DP3T DP 500mA
- Nidec Components Surface Slide Switch SP 500mA
- Nidec Components Surface Slide Switch SPDT SP 500mA
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
