Sylvania LED Smart Ceiling Light 4000K

Subtotal (1 unit)*

€42.42

(exc. VAT)

€52.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.42

*price indicative

RS Stock No.:
622-322
Mfr. Part No.:
90097
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Product Type

Smart Ceiling Light

Voltage

240V

Colour Temperature

4000K

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania Smart ceiling luminaire offers adjustable tunable white light and a captivating RGB halo ring, creating a personalized ambiance for any occasion. It works effortlessly with the SylSmart App, SylRemote, Alexa, Google Assistant, and Siri shortcuts for seamless control. Customize the perfect lighting for any mood with adjustable color temperatures (2700K-6500K), from warm and cozy to bright and refreshing.

IP20 protection rated

Adjustable tunable white light

Customizable lighting for any mood or occasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy