brennenstuhl LED 16 W Smart Ceiling Light 4000K
- RS Stock No.:
- 249-9666
- Mfr. Part No.:
- 1171640
- Manufacturer:
- brennenstuhl
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-9666
- Mfr. Part No.:
- 1171640
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Smart Ceiling Light | |
| Lamp Type | LED | |
| Luminous Flux | 2600lm | |
| Power | 16W | |
| Voltage | 3.7V | |
| Housing Material | Aluminium | |
| Communication Protocol | Bluetooth Low Energy | |
| Lamp Supplied | Yes | |
| Dimmable | Yes | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 20000h | |
| Length | 80mm | |
| Maximum Operating Temperature | 45°C | |
| Width | 100mm | |
| Depth | 85mm | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS, IEC | |
| Beam Angle | 360° | |
| Colour | Warm White | |
| Mount Type | Supporting Bracket | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Smart Ceiling Light | ||
Lamp Type LED | ||
Luminous Flux 2600lm | ||
Power 16W | ||
Voltage 3.7V | ||
Housing Material Aluminium | ||
Communication Protocol Bluetooth Low Energy | ||
Lamp Supplied Yes | ||
Dimmable Yes | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 20000h | ||
Length 80mm | ||
Maximum Operating Temperature 45°C | ||
Width 100mm | ||
Depth 85mm | ||
IP Rating IP44 | ||
Standards/Approvals RoHS, IEC | ||
Beam Angle 360° | ||
Colour Warm White | ||
Mount Type Supporting Bracket | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
The brennenstuhl® OLI 310 AB rechargeable LED flashlight with an integrated Bluetooth® speaker is an essential companion for outdoor activities like camping or hiking. Stream your favorite music from your smartphone or tablet apps.
This versatile mini camping light features a switch with multiple lighting modes: 100% - 40% - 10% - red - flashing red. This LED flashlight can also be used as an emergency/signal light, for instance, in case of a car breakdown.
Discover the detailed product features below :
Protection rating : IP44
Luminous flux : 350lm
Color temperature : 4000K
Integrated 3.7V/4Ah Lithium-Ion battery with charge indicator
Maximum runtime : 54h
18 SMD LEDs
Powerbank function (external/backup battery)
USB port (1A) with connecting cable included
Related links
- brennenstuhl Multifunctional Rechargeable LED Lamp 16 W Smart Ceiling Light 4000K
- brennenstuhl LED 2 W Smart Ceiling Light 4000K
- brennenstuhl LED 15 W Smart Ceiling Light 4000K
- brennenstuhl LED 4 W Smart Ceiling Light 5000K
- brennenstuhl LED 17 W Smart Ceiling Light 5000K
- brennenstuhl LED 19.5 W Smart Ceiling Light 6500K
- brennenstuhl LED 29.2 W Smart Ceiling Light 6500K
- Sylvania LED Smart Ceiling Light 4000K
