brennenstuhl Multifunctional Rechargeable LED Lamp 16 W Smart Ceiling Light 4000K
- RS Stock No.:
- 249-9661
- Mfr. Part No.:
- 1171540
- Manufacturer:
- brennenstuhl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.01
(exc. VAT)
€62.74
(inc. VAT)
- RS Stock No.:
- 249-9661
- Mfr. Part No.:
- 1171540
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | Multifunctional Rechargeable LED Lamp | |
| Wattage | 16 W | |
| Voltage Rating | 3.7 V | |
| Bluetooth | No | |
| Communication Protocol | WiFi | |
| Lumen/Watt lm/W | 350 lm | |
| Model | OLI 0300 A | |
| Length | 8 cm | |
| Width | 12 cm | |
| IP Rating | IP44 | |
| Depth | 8, 5 cm | |
| Colour Temperature | 4000K | |
| Beam Angle | 360° | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type Multifunctional Rechargeable LED Lamp | ||
Wattage 16 W | ||
Voltage Rating 3.7 V | ||
Bluetooth No | ||
Communication Protocol WiFi | ||
Lumen/Watt lm/W 350 lm | ||
Model OLI 0300 A | ||
Length 8 cm | ||
Width 12 cm | ||
IP Rating IP44 | ||
Depth 8, 5 cm | ||
Colour Temperature 4000K | ||
Beam Angle 360° | ||
- COO (Country of Origin):
- CN
The brennenstuhl® OLI 0300 A rechargeable LED flashlight is robust, compact, and offers a runtime of up to 70 hours. This flashlight will impress you with its quality and safety in all areas. This essential mini camping light for all activities features a USB port and a power bank function, allowing you to charge devices like smartphones.
Discover the detailed product features below :
Integrated 3.7V/3.0Ah Lithium-Polymer battery
Continuously variable lighting modes from 100% to 5%
Very bright, glare-free area lighting that can be switched and combined
LEDs : 12 LEDs + 1 CREE
Dome luminous flux : 150lm
Spot luminous flux : 200lm
Total luminous flux : 350lm
Maximum runtime : 70h
Color temperature : 4000K
Continuously variable lighting modes from 100% to 5%
Very bright, glare-free area lighting that can be switched and combined
LEDs : 12 LEDs + 1 CREE
Dome luminous flux : 150lm
Spot luminous flux : 200lm
Total luminous flux : 350lm
Maximum runtime : 70h
Color temperature : 4000K
Related links
- brennenstuhl LED 16 W Smart Ceiling Light 4000K
- brennenstuhl LED 2 W Smart Ceiling Light 4000K
- brennenstuhl LED 15 W Smart Ceiling Light 4000K
- Sylvania LED Smart Ceiling Light 4000K
- brennenstuhl LED 4 W Smart Ceiling Light 5000K
- brennenstuhl LED 17 W Smart Ceiling Light 5000K
- brennenstuhl LED 19.5 W Smart Ceiling Light 6500K
- brennenstuhl LED 29.2 W Smart Ceiling Light 6500K

