Schneider Electric Smart Ceiling Light
- RS Stock No.:
- 276-8883
- Mfr. Part No.:
- MTN5510-1119
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€138.43
(exc. VAT)
€170.27
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €138.43 |
*price indicative
- RS Stock No.:
- 276-8883
- Mfr. Part No.:
- MTN5510-1119
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Smart Ceiling Light | |
| Voltage | 230V | |
| Lamp Supplied | Yes | |
| IP Rating | IP20 | |
| Colour | White | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Smart Ceiling Light | ||
Voltage 230V | ||
Lamp Supplied Yes | ||
IP Rating IP20 | ||
Colour White | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
Schneider Electric ARGUS Series Smart Ceiling Light, 230V Voltage Rating, IP20 Rated Protection - MTN5510-1119
This smart ceiling light is a versatile lighting solution designed for efficient energy use while enhancing automation capabilities. The light features an integrated presence detector that optimally manages lighting based on occupancy, making it ideal for modern living and working environments. It operates at a voltage rating of 230V and is easy to install on ceilings, complementing various interior designs with its glossy finish.
Features & Benefits
• Integrated presence detection for automatic light control
• 360° detection angle ensures comprehensive coverage
• Adjusts light intensity between 10 to 1000 lux for versatility
• Supports time delays from 10 seconds to 30 minutes
• Constructed from durable thermoplastic material for longevity
• Rated IP20, suitable for indoor environments
Applications
• Used for automated lighting in corridors and staircases
• Ideal for office spaces requiring energy-efficient solutions
• Suitable for residential areas to enhance home automation
• Perfect for installations in public buildings for safety
How does the presence detection feature contribute to energy savings?
The presence detection system automatically turns the light on or off based on occupancy, significantly reducing energy waste when rooms are unoccupied and adjusting the lighting levels based on natural light availability.
What mounting options are available for this product?
This ceiling light is designed for screw and claw mounting, making installation straightforward and adaptable to various ceiling types, ensuring a secure fit.
What are the considerations for the best mounting height?
For optimal performance, the recommended mounting height is 2.5m, which allows the sensor to effectively cover its detection area, ensuring reliable functionality in detecting movement.
How does the light intensity adjustment feature work?
Users can set the light intensity within a range of 10 to 1000 lux, allowing for customised lighting that can adapt to different activities and preferences, enhancing user comfort and practicality.
What material is the ceiling light made from?
The ceiling light is constructed from thermoplastic, providing durability and a glossy finish that enhances its aesthetic appeal, suitable for various environments.
Related links
- 4lite UK LED Driver Smart Ceiling Light
- 4lite UK Plug Socket Smart Ceiling Light
- Deltaco High Resistance Ceiling Light 6 W Smart Ceiling Light 2700K
- Deltaco High Resistance Ceiling Light 9 W Smart Ceiling Light 6500K
- brennenstuhl LED Smart Ceiling Light 5000K
- Sylvania LED Smart Ceiling Light 4000K
- 4lite UK LED 4.9 W Smart Ceiling Light 6500K
- brennenstuhl Multifunctional Rechargeable LED Lamp 16 W Smart Ceiling Light 4000K
