Wurth Elektronik 1 Output SMPS Transformer 250 W Output, 360/400 V, 48 V, 400 μH

Subtotal (1 tray of 15 units)*

€286.74

(exc. VAT)

€352.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +€19.116€286.74

*price indicative

RS Stock No.:
163-5623
Mfr. Part No.:
760895751
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Secondary Voltage

48 V

Product Type

SMPS Transformer

Primary Voltage

360/400 V

Number of Outputs

1

Mount Type

Through Hole

Power

250W

Inductance

400μH

Secondary Current

4.3A

Minimum Operating Temperature

-40°C

Number of Pins

16

Maximum Operating Temperature

125°C

Length

48mm

Depth

27.5mm

Weight

121g

Width

46mm

Standards/Approvals

No

Series

WE-LLCR

Isolation Voltage

250V

Turns Ratio

27:6:6:2

Leakage Inductance

65μH

COO (Country of Origin):
CN

WE-LLCR Resonant Converter


Transformer for high efficiency power supplies

Three transformer sizes with three values per size available

Litz wire for low eddy current losses

Defined leakage inductance for use without additional resonant inductor

Testing voltage 4 kV (AC)

Applications include: Power supplies, including PC and Notebook Power supplies, LED lighting power supplies; Highly efficient resonant converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy