Myrra 1 Output SMPS Transformer 3.1 W Output, 85 → 265 V ac, 3.3 → 6 V ac, 2.1 mH
- RS Stock No.:
- 418-4130
- Mfr. Part No.:
- 74094
- Manufacturer:
- Myrra
Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Limited stock
- 79 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 418-4130
- Mfr. Part No.:
- 74094
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | SMPS Transformer | |
| Secondary Voltage | 3.3 → 6 V ac | |
| Primary Voltage | 85 → 265 V ac | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Inductance | 2.1mH | |
| Power | 3.1W | |
| Secondary Current | 1.5A | |
| Maximum Operating Temperature | 60°C | |
| Width | 16mm | |
| Length | 18mm | |
| Depth | 17.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type SMPS Transformer | ||
Secondary Voltage 3.3 → 6 V ac | ||
Primary Voltage 85 → 265 V ac | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Inductance 2.1mH | ||
Power 3.1W | ||
Secondary Current 1.5A | ||
Maximum Operating Temperature 60°C | ||
Width 16mm | ||
Length 18mm | ||
Depth 17.5mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
Transformers for 1 → 9 W TINYSwitch II circuits
Transformers specially designed to work in conjunction with the TNY264 and TNY266 integrated circuits.
They are used to make low output switch mode power supplies with a minimum number of components.
E16 size.
Materials comply with UL94-V0.
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Standards
IEC 950, IEC 61558 for reinforced insulation
Related links
- Myrra 5 Output SMPS Transformer 4.2 W Output 7.5 to 15 V ac, 2.1 mH
- Myrra 1 Output SMPS Transformer 5 W Output 265 V ac, 12 V dc
- Myrra 1 Output SMPS Transformer 5.4 W Output 85 to 265 V ac, 24 V
- Myrra 5 Output SMPS Transformer 6 W Output 9 to 18 V ac, 3 mH
- Myrra 2 Output SMPS Transformer 10 W Output 7 V 1.66 mH
- Myrra 4 Output SMPS Transformer 45 W Output 4.5 to 6 V dc, 500 μH
- Myrra 2 Output SMPS Transformer 120 W Output 15.5 V dc, 440 μH
- Myrra 6 Output SMPS Transformer 160 W Output 10.5 to 15 V dc, 300 μH
