Myrra 5 Output SMPS Transformer 6 W Output, 85/265 V ac, 9 → 18 V ac, 3 mH
- RS Stock No.:
- 418-5492
- Mfr. Part No.:
- 74002
- Manufacturer:
- Myrra
Get a bulk buy discount
Add 25 more to save €63.75
View bulk pricing optionsSubtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €6.62 | - |
| 25 - 49 | €4.07 | €63.75 |
| 50 - 99 | €3.85 | €138.50 |
| 100 - 249 | €3.66 | €296.00 |
| 250 + | €3.48 | €785.00 |
*price indicative
- RS Stock No.:
- 418-5492
- Mfr. Part No.:
- 74002
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 9 → 18 V ac | |
| Product Type | SMPS Transformer | |
| Primary Voltage | 85/265 V ac | |
| Number of Outputs | 5 | |
| Mount Type | Through Hole | |
| Inductance | 3mH | |
| Power | 6W | |
| Secondary Current | 500mA | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 50°C | |
| Length | 18mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Depth | 16mm | |
| Maximum Operating Frequency | 70kHz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 9 → 18 V ac | ||
Product Type SMPS Transformer | ||
Primary Voltage 85/265 V ac | ||
Number of Outputs 5 | ||
Mount Type Through Hole | ||
Inductance 3mH | ||
Power 6W | ||
Secondary Current 500mA | ||
Termination Type Pin | ||
Maximum Operating Temperature 50°C | ||
Length 18mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Depth 16mm | ||
Maximum Operating Frequency 70kHz | ||
- COO (Country of Origin):
- FR
Switch mode power transformers format E16 & EL19, 1 W → 16 W
Transformers forming the core of a switch mode power supply, in association with a specialist circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet).
The secondaries can be connected in series.
Materials comply with UL94-V0.
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Standards
IEC 950, IEC 61558 for reinforced insulation
Related links
- Myrra 5 Output SMPS Transformer 4.2 W Output 7.5 to 15 V ac, 2.1 mH
- Myrra 5 Output SMPS Transformer 2.5 W Output 265 V, 12 V
- Myrra 2 Output SMPS Transformer 10 W Output 7 V 1.66 mH
- Myrra 5 Output SMPS Transformer 5 W Output 85 to 370 V ac, 3.3 V
- Bourns 2 Output SMPS Transformer 6 W Output 12 V ac, 1.55 mH
- Myrra 2 Output SMPS Transformer 5.4 W Output 85 to 265 V ac, 3.3 to 24 V dc
- Myrra 3 Output SMPS Transformer 5.4 W Output 85 to 370 V dc, 24 V
- Myrra 1 Output SMPS Transformer 3.1 W Output 3.3 to 6 V ac, 2.1 mH
