Myrra 10 Output SMPS Transformer 110 W Output, 265 V ac, 2 → 18 V dc, 3900 μH
- RS Stock No.:
- 418-5509
- Mfr. Part No.:
- 74003
- Manufacturer:
- Myrra
Get a bulk buy discount
Add 25 more to save €19.50
View bulk pricing optionsSubtotal (1 unit)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €6.47 | - |
| 25 - 49 | €5.69 | €19.50 |
| 50 - 99 | €4.13 | €117.00 |
| 100 - 249 | €4.01 | €246.00 |
| 250 + | €3.71 | €690.00 |
*price indicative
- RS Stock No.:
- 418-5509
- Mfr. Part No.:
- 74003
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | SMPS Transformer | |
| Secondary Voltage | 2 → 18 V dc | |
| Primary Voltage | 265 V ac | |
| Number of Outputs | 10 | |
| Inductance | 3900μH | |
| Power | 110W | |
| Secondary Current | 210mA, 2mA | |
| Maximum Operating Temperature | 50°C | |
| Series | EE16 | |
| Standards/Approvals | CEI950, CEI335, CEI61558 | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Frequency | 40kHz | |
| Maximum Operating Frequency | 100kHz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type SMPS Transformer | ||
Secondary Voltage 2 → 18 V dc | ||
Primary Voltage 265 V ac | ||
Number of Outputs 10 | ||
Inductance 3900μH | ||
Power 110W | ||
Secondary Current 210mA, 2mA | ||
Maximum Operating Temperature 50°C | ||
Series EE16 | ||
Standards/Approvals CEI950, CEI335, CEI61558 | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Frequency 40kHz | ||
Maximum Operating Frequency 100kHz | ||
- COO (Country of Origin):
- FR
Switch mode power transformers format E16 & EL19, 1 W → 16 W
Transformers forming the core of a switch mode power supply, in association with a specialist circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet).
The secondaries can be connected in series.
Materials comply with UL94-V0.
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Standards
IEC 950, IEC 61558 for reinforced insulation
Related links
- Myrra 10 Output SMPS Transformer 110 W Output 2 to 18 V dc, 3900 μH
- Myrra 2 Output SMPS Transformer 10 W Output 7 V 1.66 mH
- Myrra 6 Output SMPS Transformer 160 W Output 10.5 to 15 V dc, 300 μH
- Myrra 4 Output SMPS Transformer 45 W Output 4.5 to 6 V dc, 500 μH
- Myrra 2 Output SMPS Transformer 120 W Output 15.5 V dc, 440 μH
- Myrra 12 Output SMPS Transformer 5 W Output 370 V dc
- Myrra 2 Output SMPS Transformer 5.4 W Output 370 V dc, 24 V dc
- Myrra 2 Output SMPS Transformer 5 W Output 370 V dc, 24 V dc
