Myrra 3 Output SMPS Transformer, 370 V dc, 265 V ac
- RS Stock No.:
- 792-4379
- Mfr. Part No.:
- 47153
- Manufacturer:
- Myrra
Image representative of range
Get a bulk buy discount
Add 10 more to save 44%
View bulk pricing optionsSubtotal (1 unit)*
€20.86
(exc. VAT)
€25.66
(inc. VAT)
Temporarily out of stock
- 99 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.86 | - |
| 10 - 24 | €11.58 | 44% |
| 25 + | €10.99 | 47% |
*price indicative
- RS Stock No.:
- 792-4379
- Mfr. Part No.:
- 47153
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | SMPS Transformer | |
| Primary Voltage | 370 V dc, 265 V ac | |
| Number of Outputs | 3 | |
| Secondary Current | 400mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 47000 | |
| Standards/Approvals | EN 61000-4-x, EN 60335, EN 55014-2, EN 55022 Class B, EN 61558-2-17, EN 55014-1, EN 60950, UL 94-V0 | |
| Isolation Voltage | 4000V ac | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 440Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type SMPS Transformer | ||
Primary Voltage 370 V dc, 265 V ac | ||
Number of Outputs 3 | ||
Secondary Current 400mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 47000 | ||
Standards/Approvals EN 61000-4-x, EN 60335, EN 55014-2, EN 55022 Class B, EN 61558-2-17, EN 55014-1, EN 60950, UL 94-V0 | ||
Isolation Voltage 4000V ac | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 440Hz | ||
- COO (Country of Origin):
- CN
Single Regulated DC Output Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
Related links
- Myrra 3 Output SMPS Transformer 265 V ac
- Myrra 3 Output SMPS Transformer 5.4 W Output 265 V ac, 24 V dc
- Myrra 3 Output SMPS Transformer 5 W Output 265 V ac, 3.3 to 24 V
- Myrra 3 Output SMPS Transformer 5 W Output 265 V ac
- Myrra 2 Output SMPS Transformer 5.4 W Output 265 V ac, 24 V dc
- Myrra 2 Output SMPS Transformer 5 W Output 265 V ac, 3.3 to 24 V dc
- Myrra 1 Output SMPS Transformer 5 W Output 265 V ac, 12 V dc
- Myrra 3 Output SMPS Transformer 370 V dc
