Teng Tools M120020-C 1/2 in Extension Bar Extension, 63.5mm Overall

Subtotal (1 unit)*

€14.08

(exc. VAT)

€17.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.08

*price indicative

RS Stock No.:
102-990
Mfr. Part No.:
M120020-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

1/2in

Product Type

Extension

Sub Type

Extension Bar

Overall Length

63.5mm

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 3123 B

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools impact extension bar made from chrome molybdenum for use with power tools and ball bearing socket retainer on the male end to securely grip the impact socket with black phosphate finish for easy identification as an impact socket accessory.

Ring and pin fixing hole on the female end to secure the adaptor to the air gun

Supplied with a metal socket clip for use with a socket rail

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy