Teng Tools M120021-C 1/2 in Extension Bar Extension, 125mm Overall
- RS Stock No.:
- 103-016
- Mfr. Part No.:
- M120021-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.05
(exc. VAT)
€22.20
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.05 |
*price indicative
- RS Stock No.:
- 103-016
- Mfr. Part No.:
- M120021-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Sub Type | Extension Bar | |
| Overall Length | 125mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | Designed and manufactured to DIN3123B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Sub Type Extension Bar | ||
Overall Length 125mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals Designed and manufactured to DIN3123B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact extension bar made from chrome molybdenum for use with power tools and ball bearing socket retainer on the male end to securely grip the impact socket with black phosphate finish for easy identification as an impact socket accessory.
Designed and manufactured to DIN3123B
Supplied with a metal socket clip for use with a socket rail
No batteries included
Related links
- Teng Tools 3/8 in Extension Bar Extension Bar Extension, 125mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 125mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar Extension, 125mm Overall
- Knipex 3/8 in Square Extension Bar Extension, 125mm Overall
- CK 1/2 in Square Extension Bar Extension, 125mm Overall
- Knipex 1/2 in Square Extension Bar Extension, 125mm Overall
- Facom J.210S 3/8 in Square Wobble Extension Bar Extension, 125mm Overall
- Teng Tools M120022-C 1/2 in Extension Bar Extension, 255mm Overall
