Teng Tools M120022-C 1/2 in Extension Bar Extension, 255mm Overall
- RS Stock No.:
- 103-013
- Mfr. Part No.:
- M120022-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 103-013
- Mfr. Part No.:
- M120022-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Overall Length | 255mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3123 B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Overall Length 255mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3123 B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact extension bar made from chrome molybdenum for use with power tools and ball bearing socket retainer on the male end to securely grip the impact socket with black phosphate finish for easy identification as an impact socket accessory.
Designed and manufactured to DIN3123B
Supplied with a metal socket clip for use with a socket rail
No batteries included
Related links
- Teng Tools 1/2 Extension Bar Extension, 255mm Overall
- Teng Tools M380022W-C 3 Extension Bar Extension, 255mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar Extension, 125mm Overall
- Teng Tools M120020-C 1/2 in Extension Bar Extension, 63.5mm Overall
- Teng Tools M120024-C 1/2 in Extension Bar Extension, 500mm Overall
- STAHLWILLE 4018754141289 1/2 in Square Extension Bar Extension, 255mm Overall
- Teng Tools 1/2 in Extension Bar Extension Bar Extension, 150mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 50mm Overall
