Bahco A6709Z-5/32 5/32 in Square Deep Socket Driver Socket Driver, 50mm Overall

Subtotal (1 unit)*

€38.90

(exc. VAT)

€47.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.90

*price indicative

RS Stock No.:
171-959
Mfr. Part No.:
A6709Z-5/32
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

5/32in

Product Type

Socket Driver

Drive Type

Square

Sub Type

Deep Socket Driver

Overall Length

50mm

Finish

Polished

Material

High Alloy Steel

Standards/Approvals

DIN 3120, ISO 1174

RoHS Status: Exempt

Bahco 1/4" Square Drive Long Socket Driver for 5/32" Hex Head Screw


The Bahco Tools 1/4 inch Square Drive Long Socket is a precision tool designed specifically for those in need of a reliable driver for 5/32 inch hex head screws. This product combines high performance alloy steel. Whether you're working on intricate tasks or more robust projects, this socket stands out with its polished finish that not only enhances durability but also ensures smoother handling. However, its essential to note that this socket is not suitable for machine operation, making it an ideal companion for manual tasks that demand precision and control.

Knurled shank allows easy finger turning

Meets ISO 1174 and DIN 3120 standards for quality

Highly polished finish resists wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy