Bahco A6709Z-3/16 3/16 in Square Socket Driver Socket Driver, 50mm Overall
- RS Stock No.:
- 171-822
- Mfr. Part No.:
- A6709Z-3/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€38.90
(exc. VAT)
€47.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.90 |
*price indicative
- RS Stock No.:
- 171-822
- Mfr. Part No.:
- A6709Z-3/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 3/16in | |
| Sub Type | Socket Driver | |
| Drive Type | Square | |
| Overall Length | 50mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 3/16in | ||
Sub Type Socket Driver | ||
Drive Type Square | ||
Overall Length 50mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Long Socket Driver for 3/16" Hex Head Screw
The Bahco Tools long socket driver is designed to effortlessly handle 3/16 inch hex head screws, making it an indispensable tool for both professionals and DIY enthusiasts. Crafted from high performance alloy steel, it ensures durability and reliability, allowing you to tackle a variety of tasks with confidence. Simply put, this tool is engineered for optimal efficiency while maintaining high standards of safety and ease of use.
Knurled shank allows easy finger turning
Meets ISO 1174 and DIN 3120 standards for quality
Highly polished finish resists wear
Related links
- Bahco A6709Z-5/32 5/32 in Square Deep Socket Driver Socket Driver, 50mm Overall
- Bahco A6709Z-9/64 9/64 in Square Deep Socket Driver Socket Driver, 50mm Overall
- Bahco A6709Z-1/8 1/8 in Square Deep Socket Driver Socket Driver, 50mm Overall
- Bahco A6709M-6 6 mm Square Socket Driver Socket Driver, 50mm Overall
- Bahco A6709M-4 4 mm Square Socket Driver Socket Driver, 50mm Overall
- Bahco A6709M-5 5 mm Square Socket Driver Socket Driver, 50mm Overall
- Bahco A6709M-3 3 mm Square Deep Socket Driver Socket Driver, 50mm Overall
- Bahco A6709M-2.5 2.5 mm Square Connector Assembly Socket Driver, 50mm Overall
