Bahco A6709M-6 6 mm Square Socket Driver Socket Driver, 50mm Overall

Subtotal (1 unit)*

€38.90

(exc. VAT)

€47.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.90

*price indicative

RS Stock No.:
171-713
Mfr. Part No.:
A6709M-6
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Driver

Drive Size

6mm

Sub Type

Socket Driver

Drive Type

Square

Overall Length

50mm

Finish

Polished

Material

High Performance Alloy Steel

Standards/Approvals

ISO 1174 and DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
DE

Bahco 1/4" Square Drive Long Socket Driver for 6 mm Hex Head Screw


The Bahco Tools 1/4 Inch square drive deep socket drivers are designed for metric hex head screws, featuring a knurled shank for easy finger turning of free running fasteners. Specifically intended for manual use, these sockets are not suitable for machine operation.

Highly polished finish

High performance alloy steel

Meet ISO 1174 and DIN 3120 Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy