Bahco 7809M-8-120 8 mm Bi-Hexagon, 120mm Overall
- RS Stock No.:
- 172-061
- Mfr. Part No.:
- 7809M-8-120
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.63
(exc. VAT)
€21.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.63 |
*price indicative
- RS Stock No.:
- 172-061
- Mfr. Part No.:
- 7809M-8-120
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 8mm | |
| Drive Type | Bi-Hexagon | |
| Overall Length | 120mm | |
| Model Number | 7809M-8-120 | |
| Finish | Highly Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174/3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 8mm | ||
Drive Type Bi-Hexagon | ||
Overall Length 120mm | ||
Model Number 7809M-8-120 | ||
Finish Highly Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174/3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Socket Driver for 8 mm Bi-Hex Screws 120 mm
The Bahco Tools 1/2 Inch socket driver is expertly designed for use with 8 mm Bi-Hex screws and boasts a length of 120 mm. The socket driver is crafted from high performance alloy steel, ensuring durability and reliability in any task. Its highly polished finish not only provides an aesthetically pleasing appearance but also enhances resistance to corrosion. This product is ideal for both professional tradespeople and DIY enthusiasts alike, offering unmatched performance and versatility. Whether you are tackling home improvement projects or working in a professional setting, this socket driver will become an essential tool in your collection. Designed with the user's needs in mind, it is not suitable for machine operation, making it perfect for hands-on applications where precision and control are paramount.
Smooth knurled grip enhances handling during use
Retail packed on a plastic info card for easy display
Meets ISO 1174/3120 standards for quality assurance
Highly polished finish resists wear and tarnishing
Lightweight at 125 g for easy use without com
Related links
- Bahco 7809M-8 8 mm Square Hexagon Head Screw, 60mm Overall
- RS PRO Hex Screwdriver Bit 8 mm Tip 25 mm Overall 10-Piece
- Wiha Hexagon Screwdriver Handle 120mm Overall
- STAHLWILLE 1/2 in Drive 1/2 in Hexagon Square, 120mm Overall Length
- Bahco 7809M-4 4 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-5 5 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-10 10 mm Square Hexagon Head Screw, 60mm Overall
