Bahco 7809M-10 10 mm Square Hexagon Head Screw Socket Driver, 60mm Overall
- RS Stock No.:
- 171-688
- Mfr. Part No.:
- 7809M-10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.21
(exc. VAT)
€17.48
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.21 |
*price indicative
- RS Stock No.:
- 171-688
- Mfr. Part No.:
- 7809M-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 10mm | |
| Product Type | Socket Driver | |
| Drive Type | Square | |
| Sub Type | Hexagon Head Screw | |
| Overall Length | 60mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 10mm | ||
Product Type Socket Driver | ||
Drive Type Square | ||
Sub Type Hexagon Head Screw | ||
Overall Length 60mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for 10 mm Hex Head Screw
The Bahco Tools Socket Driver is designed for precision and efficiency, making it an essential addition to your toolset. The socket driver is crafted from premium alloy steel, ensuring longevity and resistance to wear. Its specifically tailored for use with 10 mm hex head screws, making it versatile for various applications. Though it is not intended for machine operation or power tools, the highly polished finish not only enhances aesthetics but also allows for smoother operation and reduces corrosion.
Knurled shank enhances grip for easy manual turning
Conforms to ISO 1174 and DIN 3120 for consistent quality
Retail packed on a plastic info card for convenient display and storage
Related links
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-8 8 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-4 4 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-5 5 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-12 12 mm Square Knurled, 60mm Overall
- Bahco 7809M-7 7 mm Square, 60mm Overall
- Bahco 7809M-9 9 mm Square, 60mm Overall
- Bahco 7809M-19 19 mm Square, 60mm Overall
