STAHLWILLE 1/2 in Drive 1/2 in Hexagon Square, 120mm Overall Length
- RS Stock No.:
- 719-326
- Mfr. Part No.:
- 03151205
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€29.96
(exc. VAT)
€36.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.96 |
*price indicative
- RS Stock No.:
- 719-326
- Mfr. Part No.:
- 03151205
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 120mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 120mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly designed to deliver precision and durability for high-performance tasks. Crafted from chrome alloy steel and chrome-plated for enhanced resilience, this 1/2-inch drive socket efficiently handles hex socket head screws with ease. With an extra long design and a depth of 120 mm, it ensures greater reach and accessibility, making it an essential tool for both professional mechanics and DIY enthusiasts. This well-engineered tool conforms to DIN standards and is specifically tailored for demanding applications, showcasing a balance of practicality and robust construction. The Stahlwille Socket stands out as a dependable choice that elevates your tool collection with its exceptional quality and functionality.
Extra long design increases accessibility for hard-to-reach fasteners
Manufactured from chrome alloy steel for superior strength and longevity
Chrome plating offers enhanced resistance to corrosion and wear
1/2-inch internal square drive ensures compatibility with various ratchets and extensions
Conforms to DIN 7422 standards for guaranteed performance and quality
Designed specifically for hex socket head screws, providing precise fit and engagement
Compact dimensions make it convenient for storage and transport
Available in multiple sizes for versatile application across different wrenching needs
Country of origin highlights European engineering excellence
Related links
- STAHLWILLE 1/2 in Drive 6 mm Hexagon Square, 120mm Overall Length
- STAHLWILLE 1/2 in Drive 8 mm Hexagon Square, 120mm Overall Length
- Facom 1/2 in Drive 10 mm Driver Square, 120mm Overall Length
- STAHLWILLE 1/2 in Drive 12 mm Hexagon Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive 4 mm Hexagon Square, 60mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 25 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/2 in Drive 20 mm Hexagon Square, 42mm Overall Length
