Bahco NS232-16-24 1/2 → 3/4 in Non-Sparking Adapter, 50 mm Overall
- RS Stock No.:
- 172-122
- Mfr. Part No.:
- NS232-16-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€151.08
(exc. VAT)
€185.83
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 03 October 2025
- Plus 999,999,995 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €151.08 |
*price indicative
- RS Stock No.:
- 172-122
- Mfr. Part No.:
- NS232-16-24
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Drive Size | 1/2 → 3/4 in | |
Type | Non-Sparking Adapter | |
Overall Length | 50 mm | |
Model | NS232-16-24 | |
Select all | ||
---|---|---|
Brand Bahco | ||
Drive Size 1/2 → 3/4 in | ||
Type Non-Sparking Adapter | ||
Overall Length 50 mm | ||
Model NS232-16-24 | ||
Related links
- Bahco NS232-32-24 1 → 3/4 in Drive Non-Sparking Adapter, 70 mm Overall
- Bahco NS232-24-16 3/4 → 1/2 in Non-Sparking Adapter, 60 mm Overall
- Bahco NS232-24-32 3/4 → 1 in Non-Sparking Adapter, 60 mm Overall
- Bahco NS234-24-200 3/4 in Non-Sparking Drive Extension, 200 mm Overall
- Bahco NS236-24 3/4 in Non-Sparking Drive Universal Joint, 110 mm Overall
- Bahco NS238-24-250 3/4 in Non-Sparking Drive Sliding Thandle, 260 mm Overall
- Wera 9907 Socket Adapter, 50 mm Overall
- Wera 870/4 Square Socket Adapter, 50 mm Overall