Wera 9907 Socket Adapter Socket Ratchet, 50mm Overall

Subtotal (1 unit)*

€39.22

(exc. VAT)

€48.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.22

*price indicative

RS Stock No.:
266-6830
Mfr. Part No.:
05547634001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Socket Ratchet

Sub Type

Socket Adapter

Overall Length

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

9907 C 4 Ratchet repair kit for Click-Torque C 4 torque wrenches


The Wera C 4 ratchet repair kit consisting of Spring, steel ball, reversing lever, blocking device/ratchet blade, screw, inner part ratchet 1/2", ratchet cover, 2 screws for ratchet body.

Ratchet cover

2 screws for ratchet body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy