Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension Extension, 200mm Overall
- RS Stock No.:
- 171-718
- Mfr. Part No.:
- NS234-24-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€248.52
(exc. VAT)
€305.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.52 |
*price indicative
- RS Stock No.:
- 171-718
- Mfr. Part No.:
- NS234-24-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 3/4in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Non-Sparking Drive Extension | |
| Overall Length | 200mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 3/4in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Non-Sparking Drive Extension | ||
Overall Length 200mm | ||
Material Aluminium Bronze | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Drive Extension Aluminium Bronze 200 mm
The Bahco Tools Non-sparking 3/4 inch drive extension is expertly crafted from aluminium bronze, tailored for use in critical environments where sparks pose a risk. With a length of 200 mm, this extension is designed to offer both strength and flexibility, allowing precise adjustments in tight spaces.
Built to stringent ISO and DIN standards
Helps reduce the risk of accidental ignition while working
A versatile tool suitable for a wide range of professional applications
Related links
- Bahco NS234-16-200 1/2 in Square Non-Sparking Drive Extension Extension, 200mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension Extension, 100mm Overall
- Bahco 9560AB 1 in Square Square Drive Extension Bar Extension, 200mm Overall
- Facom M.210A 1 in Square Drive Extension Extension, 200mm Overall
- Facom K.210B 3/4 in Square Drive Extension Extension, 200mm Overall
- Bahco NS236-24 3/4 in Square Non-Sparking Drive Universal Joint Socket Joint, 110mm Overall
