Bahco NS236-24 3/4 in Square Non-Sparking Drive Universal Joint Socket Joint, 110mm Overall
- RS Stock No.:
- 171-721
- Mfr. Part No.:
- NS236-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€445.11
(exc. VAT)
€547.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.11 |
*price indicative
- RS Stock No.:
- 171-721
- Mfr. Part No.:
- NS236-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Joint | |
| Drive Size | 3/4in | |
| Sub Type | Non-Sparking Drive Universal Joint | |
| Drive Type | Square | |
| Overall Length | 110mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3316, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Joint | ||
Drive Size 3/4in | ||
Sub Type Non-Sparking Drive Universal Joint | ||
Drive Type Square | ||
Overall Length 110mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3316, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Drive Universal Joint Aluminium Bronze 110 mm
The Bahco Tools Non-sparking 3/4 inch drive universal joint is expertly crafted from aluminium bronze, making it an ideal tool for use in environments where the risk of sparks can lead to potential hazards. Designed to facilitate smooth rotary motion in various applications, this exceptional joint combines durability with precision engineering.
Lightweight yet incredibly robust for various applications
Meets stringent international standards for quality
Facilitates easy handling and efficient performance
Perfectly suited for transmitting rotary motion in machinery
Related links
- Bahco NS236-16 1/2 in Square Non-Sparking Drive Universal Joint Socket Joint, 80mm Overall
- Bahco NS236-32 1 in Square Non-Sparking Drive Universal Joint Socket Joint, 130mm Overall
- Facom K.240SR 3/4 in Square Universal Joint Socket Joint, 110mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 300mm Overall
- Bahco NS238-24-250 3/4 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 260mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 250mm Overall
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle Handle, 400mm Overall
