SAM J-205 3/8 in Extension Bar Extension, 51mm Overall

Subtotal (1 unit)*

€11.50

(exc. VAT)

€14.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.50

*price indicative

RS Stock No.:
209-332
Mfr. Part No.:
J-205
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extension

Drive Size

3/8in

Sub Type

Extension Bar

Overall Length

51mm

Finish

Chrome Polished

Standards/Approvals

NF ISO 1174-1, DIN 3123, NF ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
TW

J-205


The SAM Outillage Extension is expertly crafted to enhance your toolkit with premium versatility and reliability. Designed for precision and ease of use, it boasts a polished chrome finish that not only provides a sleek look but also durability against wear and tear. The extension's thoughtful design ensures optimal compatibility with a variety of sockets, making it an essential addition for both professional and DIY enthusiasts. Ideal for a range of applications, this product is a testament to exemplary engineering standards set by the manufacturer, promising consistent performance over time.

Designed to fit perfectly with a variety of socket configurations

Compact length ensures easy access in confined spaces

Lightweight design facilitates ease of handling during use

Boasts compatibility with rigorous industry standards and directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy