Milwaukee 1/4 in Round Drive Extension Extension, 51mm Overall
- RS Stock No.:
- 697-082
- Mfr. Part No.:
- 4932480920
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.91 |
*price indicative
- RS Stock No.:
- 697-082
- Mfr. Part No.:
- 4932480920
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Extension | |
| Drive Size | 1/4in | |
| Sub Type | Drive Extension | |
| Drive Type | Round | |
| Overall Length | 51mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Extension | ||
Drive Size 1/4in | ||
Sub Type Drive Extension | ||
Drive Type Round | ||
Overall Length 51mm | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 1/4 inch drive 102 mm wobble extension, offering wobble functionality for additional access in tight spaces and the Ability to function as a standard extension when fully inserted. Precision knurling on the shaft and female drive end provides better control when hand threading, enhancing ease of use and versatility.
Chrome finish for corrosion and rust protection
Laser engraved size ID for quick and easy identification
Related links
- Milwaukee 1/4 in Round Drive Extension Extension, 51mm Overall
- Milwaukee 1/4 in Round Drive Extension Extension, 152mm Overall
- Milwaukee 1/4 in Round Drive Extension Extension
- Milwaukee 1/2 in Round Drive Extension Extension, 76mm Overall
- Milwaukee 1/2 in Round Drive Extension Extension
- SAM J-205 3/8 in Extension Bar Extension, 51mm Overall
- Milwaukee 3/8 in Round Drive Extension Extension, 76mm Overall
- Milwaukee 3/8 in Round Drive Extension Extension, 152mm Overall
