Teng Tools 3/8 in Extension Bar Extension, 166mm Overall
- RS Stock No.:
- 269-3185
- Mfr. Part No.:
- MV380021
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€44.09
(exc. VAT)
€54.23
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.09 |
*price indicative
- RS Stock No.:
- 269-3185
- Mfr. Part No.:
- MV380021
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 3/8in | |
| Sub Type | Extension Bar | |
| Overall Length | 166mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN3123B, IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 3/8in | ||
Sub Type Extension Bar | ||
Overall Length 166mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN3123B, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools extension bar has integrated protective insulation with two colours to clearly indicate if there is any damage. It has ball recess on the female end to grip the ratchet and ball socket retainer on the male end to securely grip the socket.
Chrome vanadium material
Design and manufactured to DIN3123B and IEC60900
Related links
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar Extension, 166mm Overall
- Teng Tools 3/8 in Extension Bar Extension Bar Extension, 125mm Overall
- Teng Tools 3/8 in Extension Bar Extension, 91mm Overall
- Wera 8794 LB 3/8 in Drive Extension Extension, 166mm Overall
- Teng Tools 3/4 in Extension Bar Extension Bar Extension, 200mm Overall
- Teng Tools 3 Extension Bar Extension, 400mm Overall
- Teng Tools 3/4 Extension Bar Extension, 100mm Overall
- Teng Tools 3 Extension Bar Extension, 200mm Overall
