Gedore 1/2 in Square, 310 mm Overall

Image representative of range

Subtotal (1 set)*

€252.18

(exc. VAT)

€310.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€252.18

*price indicative

RS Stock No.:
602-450
Mfr. Part No.:
2309106
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

1/2 in

Product Type

Socket Accessory

Drive Type

Square

Overall Length

310mm

Material

Foam

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Toolset is an essential addition for any professional or DIY enthusiast seeking high-quality accessories for socket use. This versatile set comprises a 1/2 inch reversible ratchet, a sliding T-bar, a universal joint, and a 1/2 inch extension, designed to enhance efficiency and ease in various tasks. Housed in a Compact 1/3 Check-Tool-Module, it offers a total of five meticulously crafted components, each ensuring optimal performance and durability. The lightweight foam material not only protects the tools but also makes it easy to transport and store, confirming its place as a reliable companion in any workshop or garage.

Features a sliding T bar for increased leverage and control during use

Equipped with a universal joint for enhanced access in tight spaces

Constructed from lightweight foam to protect tools while reducing bulk

Total height of tools is 35 mm, making them easy to store and access

Excellent for both professional trades and home improvement projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy