Gedore 1/2 in Square Extension Socket, 83mm Overall
- RS Stock No.:
- 847-7732
- Mfr. Part No.:
- 2697920
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€46.30
(exc. VAT)
€56.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.30 |
*price indicative
- RS Stock No.:
- 847-7732
- Mfr. Part No.:
- 2697920
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2in | |
| Product Type | Socket | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 83mm | |
| Finish | Manganese Phosphate | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2in | ||
Product Type Socket | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 83mm | ||
Finish Manganese Phosphate | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket Extension, Magnetic, 110g Weight - 1990 M Series - 2697920
Boost the reach of your hand tool by attaching this socket extension from GEDORE. Thanks to its overall length of 81.5mm, it allows you to gain access to fasteners that are hard to access. Its handy holding magnet ensures the screw sits tightly in place as you work it. A built-in spring mechanism helps keep the magnet in close contact with the fixing to guide it from the centre.
Features & Benefits
• Knurled grip helps prevent slipping
• Easy one-handed operation for user convenience
• Vanadium steel body with manganese phosphate finish for resistance to impact and corrosion
Applications
• Aviation engineering
• Plumbing services
• HVAC systems
• Transportation industry
What type of drive is this socket compatible with?
This socket fits onto a tool with a standard 1/2-inch square drive for broad compatibility.
Related links
- Gedore 1/2 in Square Extension, 76mm Overall
- Gedore 1/2 in Square Extension, 250mm Overall
- Gedore 1/2 in Square Drive Extension, 177mm Overall
- Gedore 1/2 in Square Speed Brace, 395mm Overall
- Gedore 1/2 in Square, 310 mm Overall
- Gedore 1/2 in Square Handle, 385mm Overall
- Gedore 1990 1/2 in Square Extension, 125mm Overall
- Gedore 1/2 in Square Socket Accessory
