Gedore 3/4 in Square Drive Extension Socket Extension, 200mm Overall
- RS Stock No.:
- 602-766
- Mfr. Part No.:
- 6278440
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€51.54
(exc. VAT)
€63.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.54 |
*price indicative
- RS Stock No.:
- 602-766
- Mfr. Part No.:
- 6278440
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Extension | |
| Drive Size | 3/4in | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 200mm | |
| Finish | Chrome Plated | |
| Material | Vanadium Steel 31Crv3 | |
| Standards/Approvals | DIN 3123, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Extension | ||
Drive Size 3/4in | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 200mm | ||
Finish Chrome Plated | ||
Material Vanadium Steel 31Crv3 | ||
Standards/Approvals DIN 3123, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hand-operated socket is expertly crafted for precision tooling and reliability. Designed to comply with DIN 3123 and ISO 3316 standards, this tool features a robust construction from chrome-vanadium steel and is chrome-plated for enhanced durability and protection against corrosion. With a total length of 200 mm and a 3/4 inch male square drive connector, it is perfect for various applications, ensuring a secure fit with compatible accessories. Tailored for use with hand-operated sockets, this socket delivers the performance required for both professional and DIY tasks, making it a versatile addition to any toolkit.
Accordance to DIN 3123 and ISO 3316 for guaranteed compatibility
Crafted from vanadium steel for enhanced strength
Chrome plated surface for excellent corrosion resistance
Total length of 200 mm for optimal reach and leverage
Ideal for hand operated sockets and accessories with locking pins
Related links
- Facom K.210B 3/4 in Square Drive Extension, 200mm Overall
- Gedore 1 in Square Drive Extension, 200mm Overall
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension, 200mm Overall
- Facom K.210SR 19.05 mm Square Drive Extension, 200mm Overall
- Facom M.210A 1 in Square Drive Extension, 200mm Overall
- Bahco NS234-16-200 1/2 in Square Non-Sparking Drive Extension, 200mm Overall
- Gedore 3/4 in Square Drive Extension, 400mm Overall
- STAHLWILLE 559 3/4 in Square Extension, 200mm Overall
