BETA 900BG/30C 1/4 in Square Handle Socket Accessory, 128mm Overall
- RS Stock No.:
- 616-640
- Mfr. Part No.:
- 900BG/30C
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 616-640
- Mfr. Part No.:
- 900BG/30C
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 1/4in | |
| Product Type | Socket Accessory | |
| Sub Type | Handle | |
| Drive Type | Square | |
| Overall Length | 128mm | |
| Standards/Approvals | DIN 3122, UNI/ISO 3315 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 1/4in | ||
Product Type Socket Accessory | ||
Sub Type Handle | ||
Drive Type Square | ||
Overall Length 128mm | ||
Standards/Approvals DIN 3122, UNI/ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Drive Spinner Handle is a lightweight and ergonomic tool designed for fast, precise manual fastening. Featuring a screwdriver-style grip and a standard square drive, it offers excellent control for low-torque applications and quick socket changes.
Asymmetrical BetaGrip handle for enhanced comfort and grip
176 mm overall length, 68 mm shank length
Chrome plated alloy steel with rubberized grip inserts
Related links
- BETA 900M/35 1/4 in Square Swivel Handle Socket Accessory, 130mm Overall
- BETA 910M/35 3/8 in Square Swivel Handle Socket Accessory, 25mm Overall
- BETA 920M/35L 1/2 in Square Swivel Handle Socket Accessory, 600mm Overall
- STAHLWILLE 504-2K/15N 1/2 in Square Socket Accessory Handle, 397mm Overall
- RS PRO 1/4 in Square Handle Socket, 115mm Overall
- STAHLWILLE 1/4 in Square Handle Socket, 154.5mm Overall
- Bahco 6954-5 1/4 in Square T-Handle Socket T-Handle, 125mm Overall
- Facom R.217 1/4 in Square File Handle Socket T-Handle, 25mm Overall
