BETA 900M/35 1/4 in Square Swivel Handle Socket Accessory, 130mm Overall
- RS Stock No.:
- 616-644
- Mfr. Part No.:
- 900M/35
- Manufacturer:
- BETA
Subtotal (1 unit)*
€37.48
(exc. VAT)
€46.10
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.48 |
*price indicative
- RS Stock No.:
- 616-644
- Mfr. Part No.:
- 900M/35
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 1/4in | |
| Product Type | Socket Accessory | |
| Sub Type | Swivel Handle | |
| Drive Type | Square | |
| Overall Length | 130mm | |
| Standards/Approvals | UNI/ISO 3315 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 1/4in | ||
Product Type Socket Accessory | ||
Sub Type Swivel Handle | ||
Drive Type Square | ||
Overall Length 130mm | ||
Standards/Approvals UNI/ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BETA Swivel Drive with Metal Handle is a compact and durable tool designed for precise control in tight or angled workspaces. Its swivel head allows flexible positioning, making it ideal for tasks that require multi-directional access. Built from chrome-plated alloy steel, it offers long-lasting performance and resistance to corrosion.
Swivel head for enhanced maneuverability in confined areas
Chrome plated alloy steel for strength and durability
Complies with UNI/ISO 3315 and DIN 3122 standards
Related links
- BETA 910M/35 3/8 in Square Swivel Handle Socket Accessory, 25mm Overall
- BETA 920M/35L 1/2 in Square Swivel Handle Socket Accessory, 600mm Overall
- Facom S.305P 1/2 in Square Swivel Handle Socket, 66mm Overall
- Facom S.141A 1/2 in Square Swivel Handle Socket Handle, 381mm Overall
- Facom R.140A 1/4 in Square Swivel Handle Handle, 150mm Overall
- BETA 900BG/30C 1/4 in Square Handle Socket Accessory, 128mm Overall
- STAHLWILLE 504-2K/15N 1/2 in Square Socket Accessory Handle, 397mm Overall
- Gedore 3/4 in Square Swivel Handle Handle, 547mm Overall
